
AIO-BSCSSP-06 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSP-06-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSP-06 |
Description | PG 21, CABLE GLAND, SPIRAL, GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,92560 € | 23,14 € |
| 50 | 0,88160 € | 44,08 € |
| 100 | 0,83940 € | 83,94 € |
| 250 | 0,78680 € | 196,70 € |
| 500 | 0,74924 € | 374,62 € |
| 1.000 | 0,71347 € | 713,47 € |
| 2.500 | 0,66881 € | 1.672,03 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

