
AIO-BSCSSP-02 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSP-02-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSP-02 |
Description | PG 9, CABLE GLAND, SPIRAL, GRAY, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,32730 € | 32,73 € |
| 250 | 0,30676 € | 76,69 € |
| 500 | 0,29212 € | 146,06 € |
| 1.000 | 0,27816 € | 278,16 € |
| 2.500 | 0,26073 € | 651,83 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

