
AIO-BSCSRP-16 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSRP-16-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSRP-16 |
Description | PG 21, CABLE GLAND, SPIRAL, LIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG21 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07600 € | 10,76 € |
| 25 | 1,00880 € | 25,22 € |
| 50 | 0,96020 € | 48,01 € |
| 100 | 0,91430 € | 91,43 € |
| 250 | 0,85704 € | 214,26 € |
| 500 | 0,81612 € | 408,06 € |
| 1.000 | 0,77717 € | 777,17 € |
| 2.500 | 0,72852 € | 1.821,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

