
AIO-BSCSR-29 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-29-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-29 |
Description | PG 42, CABLE GLAND, BLACK, CLAMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG42 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.984" (25.00mm) | |
Outside Cable Diameter (Max) | 1.220" (31.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,35900 € | 23,59 € |
| 25 | 2,21160 € | 55,29 € |
| 50 | 2,10580 € | 105,29 € |
| 100 | 2,00530 € | 200,53 € |
| 250 | 1,87972 € | 469,93 € |
| 500 | 1,79000 € | 895,00 € |
| 1.000 | 1,70460 € | 1.704,60 € |
| 2.500 | 1,59798 € | 3.994,95 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

