
AIO-BSCSR-26 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-26-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-26 |
Description | PG 21, CABLE GLAND, BLACK, CLAMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52220 € | 130,55 € |
| 500 | 0,49728 € | 248,64 € |
| 1.000 | 0,47352 € | 473,52 € |
| 2.500 | 0,44388 € | 1.109,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

