
AIO-BSCSR-21 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-21-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-21 |
Description | PG 7, CABLE GLAND, BLACK, CLAMPI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29480 € | 7,37 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,25028 € | 62,57 € |
| 500 | 0,23830 € | 119,15 € |
| 1.000 | 0,22691 € | 226,91 € |
| 2.500 | 0,21270 € | 531,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

