
AIO-BSCSR-18 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-18-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-18 |
Description | PG 36, CABLE GLAND, LIGHT GRAY, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG36 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.024" (26.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG36 |
Series | Thread Length 0.512" (13.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.787" (20.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,89500 € | 18,95 € |
| 25 | 1,77600 € | 44,40 € |
| 50 | 1,69120 € | 84,56 € |
| 100 | 1,61030 € | 161,03 € |
| 250 | 1,50944 € | 377,36 € |
| 500 | 1,43736 € | 718,68 € |
| 1.000 | 1,36877 € | 1.368,77 € |
| 2.500 | 1,28314 € | 3.207,85 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

