
AIO-BSCSR-13 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-13-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-13 |
Description | PG 11, CABLE GLAND, LIGHT GRAY, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,34800 € | 17,40 € |
| 100 | 0,33140 € | 33,14 € |
| 250 | 0,31064 € | 77,66 € |
| 500 | 0,29578 € | 147,89 € |
| 1.000 | 0,28166 € | 281,66 € |
| 2.500 | 0,26401 € | 660,03 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

