
AIO-BSCSR-12 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-12-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-12 |
Description | PG 9, CABLE GLAND, LIGHT GRAY, C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.236" (6.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG9 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,30540 € | 15,27 € |
| 100 | 0,29090 € | 29,09 € |
| 250 | 0,27264 € | 68,16 € |
| 500 | 0,25962 € | 129,81 € |
| 1.000 | 0,24722 € | 247,22 € |
| 2.500 | 0,23173 € | 579,32 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

