
AIO-BSCSR-11 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-11-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-11 |
Description | PG 7, CABLE GLAND, LIGHT GRAY, C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.197" (5.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG7 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,26370 € | 26,37 € |
| 250 | 0,24716 € | 61,79 € |
| 500 | 0,23534 € | 117,67 € |
| 1.000 | 0,22409 € | 224,09 € |
| 2.500 | 0,21005 € | 525,12 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

