
AIO-BSCSR-08 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-08-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-08 |
Description | PG 36, CABLE GLAND, GRAY, CLAMPI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG36 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.024" (26.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG36 |
Series | Thread Length 0.512" (13.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.787" (20.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,82200 € | 18,22 € |
| 25 | 1,70760 € | 42,69 € |
| 50 | 1,62600 € | 81,30 € |
| 100 | 1,54830 € | 154,83 € |
| 250 | 1,45136 € | 362,84 € |
| 500 | 1,38208 € | 691,04 € |
| 1.000 | 1,31613 € | 1.316,13 € |
| 2.500 | 1,23379 € | 3.084,47 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

