
AIO-BSCSR-07 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-07-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-07 |
Description | PG 29, CABLE GLAND, GRAY, CLAMPI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG29 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG29 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.472" (12.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,06440 € | 26,61 € |
| 50 | 1,01340 € | 50,67 € |
| 100 | 0,96490 € | 96,49 € |
| 250 | 0,90448 € | 226,12 € |
| 500 | 0,86128 € | 430,64 € |
| 1.000 | 0,82016 € | 820,16 € |
| 2.500 | 0,76883 € | 1.922,08 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

