
AIO-BSCSR-04 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSR-04-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSR-04 |
Description | PG 13.5, CABLE GLAND, GRAY, CLAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.354" (9.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG13.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,37460 € | 18,73 € |
| 100 | 0,35670 € | 35,67 € |
| 250 | 0,33436 € | 83,59 € |
| 500 | 0,31838 € | 159,19 € |
| 1.000 | 0,30317 € | 303,17 € |
| 2.500 | 0,28418 € | 710,45 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

