
AIO-BSCSEM-08 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSEM-08-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSEM-08 |
Description | PG 36, EMC CABLE GLAND, FIXED SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG36 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.866" (22.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 € | 21,27 € |
| 10 | 18,07600 € | 180,76 € |
| 25 | 16,94440 € | 423,61 € |
| 50 | 16,13560 € | 806,78 € |
| 100 | 15,36590 € | 1.536,59 € |
| 250 | 14,40492 € | 3.601,23 € |
| 500 | 13,71826 € | 6.859,13 € |
| Unit Price without VAT: | 21,27000 € |
|---|---|
| Unit Price with VAT: | 25,31130 € |

