
AIO-BSCSEM-07 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSEM-07-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSEM-07 |
Description | PG 29, EMC CABLE GLAND, FIXED SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG29 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 11,06300 € | 110,63 € |
| 25 | 10,37000 € | 259,25 € |
| 50 | 9,87520 € | 493,76 € |
| 100 | 9,40400 € | 940,40 € |
| 250 | 8,81560 € | 2.203,90 € |
| 500 | 8,39532 € | 4.197,66 € |
| 1.000 | 7,99520 € | 7.995,20 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |

