
AIO-BSCSEM-03 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSEM-03-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSEM-03 |
Description | PG 11, EMC CABLE GLAND, FIXED SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG11 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,22400 € | 32,24 € |
| 25 | 3,02160 € | 75,54 € |
| 50 | 2,87720 € | 143,86 € |
| 100 | 2,73990 € | 273,99 € |
| 250 | 2,56836 € | 642,09 € |
| 500 | 2,44580 € | 1.222,90 € |
| 1.000 | 2,32913 € | 2.329,13 € |
| 2.500 | 2,18345 € | 5.458,62 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

