
AIO-BSCSEM-01 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSEM-01-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSEM-01 |
Description | PG 7, EMC CABLE GLAND, FIXED SPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG7 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,60000 € | 26,00 € |
| 25 | 2,43680 € | 60,92 € |
| 50 | 2,32040 € | 116,02 € |
| 100 | 2,20960 € | 220,96 € |
| 250 | 2,07112 € | 517,78 € |
| 500 | 1,97232 € | 986,16 € |
| 1.000 | 1,87821 € | 1.878,21 € |
| 2.500 | 1,76072 € | 4.401,80 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

