
AIO-BSCSBE-07R | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSBE-07R-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSBE-07R |
Description | PG 29, CABLE GLAND, NICKEL PLATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG29 |
Series | Thread Length 0.472" (12.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.472" (12.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,62000 € | 13,62 € |
| 10 | 11,57600 € | 115,76 € |
| 25 | 10,85080 € | 271,27 € |
| 50 | 10,33300 € | 516,65 € |
| 100 | 9,83980 € | 983,98 € |
| 250 | 9,22432 € | 2.306,08 € |
| 500 | 8,78448 € | 4.392,24 € |
| 1.000 | 8,36583 € | 8.365,83 € |
| Unit Price without VAT: | 13,62000 € |
|---|---|
| Unit Price with VAT: | 16,20780 € |

