
AIO-BSCSBE-06 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSBE-06-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSBE-06 |
Description | PG 21, CABLE GLAND, NICKEL PLATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG21 |
Series | Thread Length 0.472" (12.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,86900 € | 48,69 € |
| 25 | 4,56360 € | 114,09 € |
| 50 | 4,34580 € | 217,29 € |
| 100 | 4,13820 € | 413,82 € |
| 250 | 3,87920 € | 969,80 € |
| 500 | 3,69418 € | 1.847,09 € |
| 1.000 | 3,51799 € | 3.517,99 € |
| 2.500 | 3,29804 € | 8.245,10 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

