
AIO-BSCSBCSP-05 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSBCSP-05-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSBCSP-05 |
Description | PG 16, CABLE GLAND, NICKEL PLATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG16 |
Series | Thread Length 0.256" (6.50mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| 10 | 10,64500 € | 106,45 € |
| 25 | 9,97800 € | 249,45 € |
| 50 | 9,50160 € | 475,08 € |
| 100 | 9,04820 € | 904,82 € |
| 250 | 8,48212 € | 2.120,53 € |
| 500 | 8,07770 € | 4.038,85 € |
| 1.000 | 7,69263 € | 7.692,63 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |

