
AIO-BSCS-29 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-29-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-29 |
Description | PG 42, CABLE GLAND, BLACK, CLAMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG42 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.496" (38.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG42 |
Series | Thread Length 0.512" (13.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.181" (30.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15500 € | 21,55 € |
| 25 | 2,02040 € | 50,51 € |
| 50 | 1,92380 € | 96,19 € |
| 100 | 1,83190 € | 183,19 € |
| 250 | 1,71712 € | 429,28 € |
| 500 | 1,63520 € | 817,60 € |
| 1.000 | 1,55717 € | 1.557,17 € |
| 2.500 | 1,45975 € | 3.649,38 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

