
AIO-BSCS-28 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-28-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-28 |
Description | PG 36, CABLE GLAND, BLACK, CLAMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG36 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG36 |
Series | Thread Length 0.512" (13.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.866" (22.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74400 € | 17,44 € |
| 25 | 1,63480 € | 40,87 € |
| 50 | 1,55680 € | 77,84 € |
| 100 | 1,48240 € | 148,24 € |
| 250 | 1,38952 € | 347,38 € |
| 500 | 1,32320 € | 661,60 € |
| 1.000 | 1,26005 € | 1.260,05 € |
| 2.500 | 1,18121 € | 2.953,03 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

