
AIO-BSCS-26 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-26-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-26 |
Description | PG 21, CABLE GLAND, BLACK, CLAMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG21 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,56480 € | 14,12 € |
| 50 | 0,53780 € | 26,89 € |
| 100 | 0,51210 € | 51,21 € |
| 250 | 0,47992 € | 119,98 € |
| 500 | 0,45700 € | 228,50 € |
| 1.000 | 0,43517 € | 435,17 € |
| 2.500 | 0,40792 € | 1.019,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

