
AIO-BSCS-23 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-23-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-23 |
Description | PG 11, CABLE GLAND, BLACK, CLAMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG11 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35720 € | 8,93 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30364 € | 75,91 € |
| 500 | 0,28914 € | 144,57 € |
| 1.000 | 0,27533 € | 275,33 € |
| 2.500 | 0,25808 € | 645,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

