
AIO-BSCS-12 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-12-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-12 |
Description | PG 9, CABLE GLAND, LIGHT GRAY, C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG9 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27280 € | 6,82 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24760 € | 24,76 € |
| 250 | 0,23204 € | 58,01 € |
| 500 | 0,22096 € | 110,48 € |
| 1.000 | 0,21039 € | 210,39 € |
| 2.500 | 0,19721 € | 493,02 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

