
AIO-BSCS-06 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-06-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-06 |
Description | PG 21, CABLE GLAND, GRAY, CLAMPI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG21 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,58760 € | 14,69 € |
| 50 | 0,55920 € | 27,96 € |
| 100 | 0,53250 € | 53,25 € |
| 250 | 0,49912 € | 124,78 € |
| 500 | 0,47528 € | 237,64 € |
| 1.000 | 0,45258 € | 452,58 € |
| 2.500 | 0,42424 € | 1.060,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

