
AIO-BSCS-01 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-01-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-01 |
Description | PG 7, CABLE GLAND, GRAY, CLAMPIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG7 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,25520 € | 6,38 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,23130 € | 23,13 € |
| 250 | 0,21684 € | 54,21 € |
| 500 | 0,20648 € | 103,24 € |
| 1.000 | 0,19661 € | 196,61 € |
| 2.500 | 0,18429 € | 460,73 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

