
AIO-BMCSSP-24 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSSP-24-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSSP-24 |
Description | M20X1.5, CABLE GLAND, SPIRAL, BL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M20x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52220 € | 130,55 € |
| 500 | 0,49728 € | 248,64 € |
| 1.000 | 0,47352 € | 473,52 € |
| 2.500 | 0,44388 € | 1.109,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

