
AIO-BMCSSP-21 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSSP-21-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSSP-21 |
Description | M16X1.5, CABLE GLAND, SPIRAL, BL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M16x1.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,46480 € | 11,62 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,42150 € | 42,15 € |
| 250 | 0,39500 € | 98,75 € |
| 500 | 0,37612 € | 188,06 € |
| 1.000 | 0,35816 € | 358,16 € |
| 2.500 | 0,33573 € | 839,32 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

