
AIO-BMCSSP-16 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSSP-16-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSSP-16 |
Description | M25X1.5, CABLE GLAND, SPIRAL, LI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M25x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,83240 € | 41,62 € |
| 100 | 0,79270 € | 79,27 € |
| 250 | 0,74300 € | 185,75 € |
| 500 | 0,70750 € | 353,75 € |
| 1.000 | 0,67372 € | 673,72 € |
| 2.500 | 0,63155 € | 1.578,87 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

