
AIO-BMCSSP-02L | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSSP-02L-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSSP-02L |
Description | M20X1.5, CABLE GLAND, SPIRAL, GR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M20x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,57000 € | 14,25 € |
| 50 | 0,54280 € | 27,14 € |
| 100 | 0,51680 € | 51,68 € |
| 250 | 0,48436 € | 121,09 € |
| 500 | 0,46124 € | 230,62 € |
| 1.000 | 0,43921 € | 439,21 € |
| 2.500 | 0,41171 € | 1.029,28 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


