
AIO-BMCSSP-01L | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSSP-01L-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSSP-01L |
Description | M16X1.5, CABLE GLAND, SPIRAL, GR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M16x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49760 € | 12,44 € |
| 50 | 0,47400 € | 23,70 € |
| 100 | 0,45130 € | 45,13 € |
| 250 | 0,42296 € | 105,74 € |
| 500 | 0,40276 € | 201,38 € |
| 1.000 | 0,38353 € | 383,53 € |
| 2.500 | 0,35952 € | 898,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

