
AIO-BMCSOS-EU-25 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSOS-EU-25-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSOS-EU-25 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.102" (28.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Length 0.520" (13.21mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,64000 € | 26,40 € |
| 25 | 2,47400 € | 61,85 € |
| 50 | 2,35580 € | 117,79 € |
| 100 | 2,24310 € | 224,31 € |
| 250 | 2,10268 € | 525,67 € |
| 500 | 2,00234 € | 1.001,17 € |
| 1.000 | 1,90683 € | 1.906,83 € |
| 2.500 | 1,78756 € | 4.468,90 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

