
AIO-BMCSOS-EU-14 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSOS-EU-14-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSOS-EU-14 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.827" (21.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Color Light Gray |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,93120 € | 48,28 € |
| 50 | 1,83920 € | 91,96 € |
| 100 | 1,75130 € | 175,13 € |
| 250 | 1,64160 € | 410,40 € |
| 500 | 1,56322 € | 781,61 € |
| 1.000 | 1,48863 € | 1.488,63 € |
| 2.500 | 1,39550 € | 3.488,75 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

