
AIO-BMCSOS-DS-22 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSOS-DS-22-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSOS-DS-22 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,97580 € | 48,79 € |
| 100 | 0,92930 € | 92,93 € |
| 250 | 0,87104 € | 217,76 € |
| 500 | 0,82944 € | 414,72 € |
| 1.000 | 0,78985 € | 789,85 € |
| 2.500 | 0,74041 € | 1.851,03 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

