
AIO-BMCSOS-DS-21 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSOS-DS-21-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSOS-DS-21 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | - | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,14120 € | 28,53 € |
| 50 | 1,08640 € | 54,32 € |
| 100 | 1,03450 € | 103,45 € |
| 250 | 0,96972 € | 242,43 € |
| 500 | 0,92342 € | 461,71 € |
| 1.000 | 0,87934 € | 879,34 € |
| 2.500 | 0,82431 € | 2.060,78 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

