
AIO-BMCSOS-DS-11 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSOS-DS-11-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSOS-DS-11 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Color Light Gray |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,12680 € | 28,17 € |
| 50 | 1,07300 € | 53,65 € |
| 100 | 1,02170 € | 102,17 € |
| 250 | 0,95768 € | 239,42 € |
| 500 | 0,91194 € | 455,97 € |
| 1.000 | 0,86840 € | 868,40 € |
| 2.500 | 0,81406 € | 2.035,15 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

