
AIO-BMCSOS-02 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSOS-02-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSOS-02 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,81000 € | 20,25 € |
| 50 | 0,77140 € | 38,57 € |
| 100 | 0,73450 € | 73,45 € |
| 250 | 0,68844 € | 172,11 € |
| 500 | 0,65556 € | 327,78 € |
| 1.000 | 0,62427 € | 624,27 € |
| 2.500 | 0,58519 € | 1.462,97 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

