
AIO-BMCSOS-01 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSOS-01-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSOS-01 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | - | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,82560 € | 20,64 € |
| 50 | 0,78640 € | 39,32 € |
| 100 | 0,74870 € | 74,87 € |
| 250 | 0,70176 € | 175,44 € |
| 500 | 0,66822 € | 334,11 € |
| 1.000 | 0,63632 € | 636,32 € |
| 2.500 | 0,59649 € | 1.491,22 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

