
AIO-BMCS-EN-21 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCS-EN-21-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCS-EN-21 |
Description | M16X1.5, CABLE GLAND, BLACK, CLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M12x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25704 € | 64,26 € |
| 500 | 0,24476 € | 122,38 € |
| 1.000 | 0,23305 € | 233,05 € |
| 2.500 | 0,21845 € | 546,12 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

