
AIO-BICSSP-22L | |
|---|---|
DigiKey Part Number | 339-AIO-BICSSP-22L-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICSSP-22L |
Description | M20X1.5, CABLE GLAND, SPIRAL, BL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.354" (9.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M16x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,60480 € | 15,12 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,54820 € | 54,82 € |
| 250 | 0,51380 € | 128,45 € |
| 500 | 0,48928 € | 244,64 € |
| 1.000 | 0,46591 € | 465,91 € |
| 2.500 | 0,43674 € | 1.091,85 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

