
AIO-BICSSP-21L | |
|---|---|
DigiKey Part Number | 339-AIO-BICSSP-21L-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICSSP-21L |
Description | M16X1.5, CABLE GLAND, SPIRAL, BL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.276" (7.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M16x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55280 € | 13,82 € |
| 50 | 0,52620 € | 26,31 € |
| 100 | 0,50100 € | 50,10 € |
| 250 | 0,46960 € | 117,40 € |
| 500 | 0,44716 € | 223,58 € |
| 1.000 | 0,42581 € | 425,81 € |
| 2.500 | 0,39914 € | 997,85 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

