
AIO-BICSSP-13 | |
|---|---|
DigiKey Part Number | 339-AIO-BICSSP-13-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICSSP-13 |
Description | M20X1.5, CABLE GLAND, SPIRAL, LI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63880 € | 15,97 € |
| 50 | 0,60840 € | 30,42 € |
| 100 | 0,57930 € | 57,93 € |
| 250 | 0,54300 € | 135,75 € |
| 500 | 0,51704 € | 258,52 € |
| 1.000 | 0,49236 € | 492,36 € |
| 2.500 | 0,46154 € | 1.153,85 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

