
AIO-BICSSP-11 | |
|---|---|
DigiKey Part Number | 339-AIO-BICSSP-11-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICSSP-11 |
Description | M16X1.5, CABLE GLAND, SPIRAL, LI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.276" (7.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M12x1.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,50000 € | 12,50 € |
| 50 | 0,47620 € | 23,81 € |
| 100 | 0,45340 € | 45,34 € |
| 250 | 0,42500 € | 106,25 € |
| 500 | 0,40468 € | 202,34 € |
| 1.000 | 0,38535 € | 385,35 € |
| 2.500 | 0,36122 € | 903,05 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


