
AIO-BICSSP-06 | |
|---|---|
DigiKey Part Number | 339-AIO-BICSSP-06-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICSSP-06 |
Description | M25X1.5, CABLE GLAND, SPIRAL, GR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M25x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,92340 € | 46,17 € |
| 100 | 0,87920 € | 87,92 € |
| 250 | 0,82408 € | 206,02 € |
| 500 | 0,78472 € | 392,36 € |
| 1.000 | 0,74727 € | 747,27 € |
| 2.500 | 0,70050 € | 1.751,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

