
AIO-BICSSP-05 | |
|---|---|
DigiKey Part Number | 339-AIO-BICSSP-05-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICSSP-05 |
Description | M25X1.5, CABLE GLAND, SPIRAL, GR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M20x1.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,94240 € | 23,56 € |
| 50 | 0,89740 € | 44,87 € |
| 100 | 0,85450 € | 85,45 € |
| 250 | 0,80092 € | 200,23 € |
| 500 | 0,76266 € | 381,33 € |
| 1.000 | 0,72625 € | 726,25 € |
| 2.500 | 0,68079 € | 1.701,97 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

