
AIO-BICS-29 | |
|---|---|
DigiKey Part Number | 339-AIO-BICS-29-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICS-29 |
Description | M50X1.5, CABLE GLAND, BLACK, CLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.220" (31.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M50x1.5 |
Series | Thread Length 0.709" (18.01mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.984" (25.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,40640 € | 60,16 € |
| 50 | 2,29160 € | 114,58 € |
| 100 | 2,18200 € | 218,20 € |
| 250 | 2,04536 € | 511,34 € |
| 500 | 1,94776 € | 973,88 € |
| 1.000 | 1,85484 € | 1.854,84 € |
| 2.500 | 1,73882 € | 4.347,05 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

