
AIO-BICS-21 | |
|---|---|
DigiKey Part Number | 339-AIO-BICS-21-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICS-21 |
Description | M16X1.5, CABLE GLAND, BLACK, CLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38320 € | 9,58 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,34730 € | 34,73 € |
| 250 | 0,32556 € | 81,39 € |
| 500 | 0,30998 € | 154,99 € |
| 1.000 | 0,29518 € | 295,18 € |
| 2.500 | 0,27669 € | 691,73 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

