
AIO-BICS-06 | |
|---|---|
DigiKey Part Number | 339-AIO-BICS-06-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BICS-06 |
Description | M25X1.5, CABLE GLAND, GRAY, CLAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M25x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,68980 € | 34,49 € |
| 100 | 0,65690 € | 65,69 € |
| 250 | 0,61572 € | 153,93 € |
| 500 | 0,58628 € | 293,14 € |
| 1.000 | 0,55828 € | 558,28 € |
| 2.500 | 0,52333 € | 1.308,32 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

