
AIO-BBCSOS-EU-DS-13 | |
|---|---|
DigiKey Part Number | 339-AIO-BBCSOS-EU-DS-13-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BBCSOS-EU-DS-13 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | - | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 10,30300 € | 103,03 € |
| 25 | 9,65800 € | 241,45 € |
| 50 | 9,19700 € | 459,85 € |
| 100 | 8,75800 € | 875,80 € |
| 250 | 8,21012 € | 2.052,53 € |
| 500 | 7,81868 € | 3.909,34 € |
| 1.000 | 7,44603 € | 7.446,03 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,43470 € |

